
1015-18-1-2000-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-1015-18-1-2000-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-18-1-2000-001-1-TS |
Description | WIRE 18AWG BLK STRAND FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 5 | 14,06200 Kč | 70,31 Kč |
| 10 | 13,38800 Kč | 133,88 Kč |
| 25 | 12,54600 Kč | 313,65 Kč |
| 50 | 11,94800 Kč | 597,40 Kč |
| 100 | 11,37750 Kč | 1 137,75 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |












