
101-1023-BL-00200 | |
|---|---|
DigiKey Part Number | 1175-1044-ND |
Manufacturer | |
Manufacturer Product Number | 101-1023-BL-00200 |
Description | CBL USB1.1 A PLUG TO OPEN 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to Cable (Round) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,42000 Kč | 117,42 Kč |
| 10 | 99,81400 Kč | 998,14 Kč |
| 30 | 92,35500 Kč | 2 770,65 Kč |
| 50 | 89,08640 Kč | 4 454,32 Kč |
| 100 | 84,82970 Kč | 8 482,97 Kč |
| 250 | 79,52036 Kč | 19 880,09 Kč |
| 500 | 75,72632 Kč | 37 863,16 Kč |
| 1 000 | 72,11436 Kč | 72 114,36 Kč |
| 2 500 | 67,60510 Kč | 169 012,75 Kč |
| Unit Price without VAT: | 117,42000 Kč |
|---|---|
| Unit Price with VAT: | 142,07820 Kč |

