HOOK-UP SOLID BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1007-20-1-2000-005-1-TD

DigiKey Part Number
1175-1007-20-1-2000-005-1-TD-DS-ND
Manufacturer
Manufacturer Product Number
1007-20-1-2000-005-1-TD
Description
WIRE 20AWG BLUE SOLID FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Blue 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.065" (1.65mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
80°C
Jacket Color
Ratings
UL Style 1007
Features
-
Grade
-
Qualification
-
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 055
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
511,19800 Kč55,99 Kč
1010,65100 Kč106,51 Kč
259,99440 Kč249,86 Kč
509,51880 Kč475,94 Kč
1009,06410 Kč906,41 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč
Alternate Color
WIRE 20AWG WHITE SOLID FEET
In-Stock: 6091
Unit Price: 12,42000 Kč
WIRE 20AWG RED SOLID FEET
In-Stock: 5084
Unit Price: 12,42000 Kč
WIRE 20AWG GREEN SOLID FEET
In-Stock: 6122
Unit Price: 12,42000 Kč
WIRE 20AWG BLACK SOLID FEET
In-Stock: 3954
Unit Price: 12,42000 Kč
Alternate Length
WIRE
In-Stock: 0
Unit Price: 2,20783 Kč