
1007-16-1-2000-004-1-TD | |
|---|---|
DigiKey Part Number | 1175-1007-16-1-2000-004-1-TD-ND 1175-1007-16-1-2000-004-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-16-1-2000-004-1-TD |
Description | WIRE 16AWG RED SOLID FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid Red 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.083" (2.11mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 2000.0' (609.6m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature 80°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1007 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 5 | 16,10000 Kč | 80,50 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 25 | 14,40680 Kč | 360,17 Kč |
| 50 | 13,71460 Kč | 685,73 Kč |
| 100 | 13,05760 Kč | 1 305,76 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 5,08572 Kč | 10 171,44 Kč |
| 4 000 | 4,83384 Kč | 19 335,36 Kč |
| 6 000 | 4,69124 Kč | 28 147,44 Kč |
| 10 000 | 4,51638 Kč | 45 163,80 Kč |
| 14 000 | 4,40410 Kč | 61 657,40 Kč |
| 20 000 | 4,28741 Kč | 85 748,20 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |






