
10064-28-1-0500-006-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-28-1-0500-006-1-TS-ND 1175-10064-28-1-0500-006-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-28-1-0500-006-1-TS |
Description | HOOK-UP STRND 28AWG 30V BRN FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0047" Brown 30V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.023" (0.58mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 500.0' (152.4m) | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 5 | 12,72400 Kč | 63,62 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 25 | 11,38920 Kč | 284,73 Kč |
| 50 | 10,84760 Kč | 542,38 Kč |
| 100 | 10,32680 Kč | 1 032,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,91444 Kč | 1 957,22 Kč |
| 1 000 | 3,72463 Kč | 3 724,63 Kč |
| 1 500 | 3,61725 Kč | 5 425,88 Kč |
| 2 500 | 3,48558 Kč | 8 713,95 Kč |
| 3 500 | 3,40108 Kč | 11 903,78 Kč |
| 5 000 | 3,31327 Kč | 16 566,35 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |








