HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-26-1-0500-005-1-TS

DigiKey Part Number
1175-10064-26-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10064-26-1-0500-005-1-TS
Description
HOOK-UP STRND 26AWG 30V BLU FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Blue 30V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
Enter Number of Feet in Order Quantity
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 651
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
115,58000 Kč15,58 Kč
513,97800 Kč69,89 Kč
1013,32500 Kč133,25 Kč
2512,49520 Kč312,38 Kč
5011,90160 Kč595,08 Kč
10011,32910 Kč1 132,91 Kč
Manufacturers Standard Package
Unit Price without VAT:15,58000 Kč
Unit Price with VAT:18,85180 Kč
Alternate Color
HOOK-UP STRND 26AWG 30V BRN FEET
In-Stock: 3369
Unit Price: 15,58000 Kč
HOOK-UP STRND 26AWG 30V YEL FEET
In-Stock: 1984
Unit Price: 15,58000 Kč
HOOK-UP STRND 26AWG 30V BLK FEET
In-Stock: 3489
Unit Price: 15,58000 Kč
HOOK-UP STRND 26AWG 30V RED FEET
In-Stock: 2780
Unit Price: 15,58000 Kč
HOOK-UP STRND 26AWG 30V WHT FEET
In-Stock: 772
Unit Price: 15,58000 Kč
Alternate Length
WIRE
In-Stock: 0
Unit Price: 4,11022 Kč