
10064-24-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-24-1-0500-001-1-TS-ND 1175-10064-24-1-0500-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-24-1-0500-001-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/0.0079" Black 30V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.031" (0.79mm) |
Mfr | Jacket (Insulation) Thickness 0.004" (0.09mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 30V |
Cable Type | Operating Temperature 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0079" | Ratings UL Style 10064 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 5 | 15,14200 Kč | 75,71 Kč |
| 10 | 14,43200 Kč | 144,32 Kč |
| 25 | 13,53120 Kč | 338,28 Kč |
| 50 | 12,88460 Kč | 644,23 Kč |
| 100 | 12,26510 Kč | 1 226,51 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 5,68228 Kč | 2 841,14 Kč |
| 1 000 | 5,40554 Kč | 5 405,54 Kč |
| 1 500 | 5,24877 Kč | 7 873,16 Kč |
| 2 500 | 5,05688 Kč | 12 642,20 Kč |
| 3 500 | 4,93364 Kč | 17 267,74 Kč |
| 5 000 | 4,80565 Kč | 24 028,25 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |








