


1003-005-23100-TR | |
|---|---|
DigiKey Part Number | 1175-1003-005-23100-TR-ND - Tape & Reel (TR) 1175-1003-005-23100-CT-ND - Cut Tape (CT) 1175-1003-005-23100-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1003-005-23100-TR |
Description | USB 3.0 MICRO AB SMD TYPE 15U'' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1003-005-23100-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | - | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,62000 Kč | 50,62 Kč |
| 10 | 43,99300 Kč | 439,93 Kč |
| 25 | 42,12640 Kč | 1 053,16 Kč |
| 50 | 41,19340 Kč | 2 059,67 Kč |
| 100 | 39,32080 Kč | 3 932,08 Kč |
| 250 | 35,57596 Kč | 8 893,99 Kč |
| 500 | 32,76726 Kč | 16 383,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 29,68941 Kč | 44 534,11 Kč |
| 3 000 | 28,27360 Kč | 84 820,80 Kč |
| 4 500 | 27,47704 Kč | 123 646,68 Kč |
| 7 500 | 26,50556 Kč | 198 791,70 Kč |
| Unit Price without VAT: | 50,62000 Kč |
|---|---|
| Unit Price with VAT: | 61,25020 Kč |





