1003-002-BL-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1003-002-BL-KIT
1003-002-BL-KIT
1003-002-BL-KIT

1003-002-BL-KIT

DigiKey Part Number
1175-2601-ND
Manufacturer
Manufacturer Product Number
1003-002-BL-KIT
Description
CONN & HOOD KIT USB3.0 TYPE B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 9 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
9
Gender
Plug
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 048
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,57000 Kč79,57 Kč
1067,67600 Kč676,76 Kč
2563,42800 Kč1 585,70 Kč
5060,39240 Kč3 019,62 Kč
10057,50860 Kč5 750,86 Kč
25053,90736 Kč13 476,84 Kč
50051,33464 Kč25 667,32 Kč
1 00048,88589 Kč48 885,89 Kč
3 00045,24284 Kč135 728,52 Kč
Unit Price without VAT:79,57000 Kč
Unit Price with VAT:96,27970 Kč