
1002-002-01100-TR | |
|---|---|
DigiKey Part Number | 1175-1002-002-01100-TR-ND - Tape & Reel (TR) 1175-1002-002-01100-CT-ND - Cut Tape (CT) 1175-1002-002-01100-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1002-002-01100-TR |
Description | USB 2.0 SOCKET W/KINK SMD TYPE 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC/DC | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 15,55425 Kč | 3 110,85 Kč |
| 400 | 14,81095 Kč | 5 924,38 Kč |
| 600 | 14,39273 Kč | 8 635,64 Kč |
| 1 000 | 13,88325 Kč | 13 883,25 Kč |
| 1 400 | 13,55736 Kč | 18 980,30 Kč |
| 2 000 | 13,22055 Kč | 26 441,10 Kč |
| 5 000 | 12,39319 Kč | 61 965,95 Kč |
| 10 000 | 11,80216 Kč | 118 021,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 25 | 19,62040 Kč | 490,51 Kč |
| 50 | 18,67980 Kč | 933,99 Kč |
| 100 | 17,78530 Kč | 1 778,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,23400 Kč | 192,34 Kč |
| 25 | 18,43640 Kč | 460,91 Kč |
| 50 | 18,04980 Kč | 902,49 Kč |
| 100 | 17,26250 Kč | 1 726,25 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



