
1001-002-BL-KIT | |
|---|---|
DigiKey Part Number | 1175-2563-ND |
Manufacturer | |
Manufacturer Product Number | 1001-002-BL-KIT |
Description | CONN PLUG KIT USB1.1 TYPE-B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 1.1 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 1.1 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 12 | 33,35167 Kč | 400,22 Kč |
| 28 | 31,42214 Kč | 879,82 Kč |
| 52 | 30,07558 Kč | 1 563,93 Kč |
| 100 | 28,71690 Kč | 2 871,69 Kč |
| 252 | 26,90242 Kč | 6 779,41 Kč |
| 500 | 25,63268 Kč | 12 816,34 Kč |
| 1 000 | 24,40934 Kč | 24 409,34 Kč |
| 2 500 | 22,88177 Kč | 57 204,42 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |


