
PE0601-7262 | |
|---|---|
DigiKey Part Number | 2032-1143-ND |
Manufacturer | |
Manufacturer Product Number | PE0601-7262 |
Description | EVAL BOARD FOR CMX7X6X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMX7x6x FirmASIC® Modem Telecom Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Telecom | |
Function | Modem | |
Embedded | - | |
Utilized IC / Part | CMX7x6x | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 650,70000 Kč | 6 650,70 Kč |
| Unit Price without VAT: | 6 650,70000 Kč |
|---|---|
| Unit Price with VAT: | 8 047,34700 Kč |


