1.8k Modem FSK 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX614DW

DigiKey Part Number
2032-1021-ND
Manufacturer
Manufacturer Product Number
MX614DW
Description
BELL 202 COMPATIBLE MODEM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8k Modem FSK 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tube
Part Status
Active
Data Format
FSK
Baud Rates
1.8k
Voltage - Supply
3V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1304,26000 Kč304,26 Kč
25242,94680 Kč6 073,67 Kč
100207,04030 Kč20 704,03 Kč
500163,15446 Kč81 577,23 Kč
1 000161,94708 Kč161 947,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:304,26000 Kč
Unit Price with VAT:368,15460 Kč