
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Technology | pHEMT FET | |
Frequency | 26GHz | |
Gain | 14dB | |
Voltage - Test | 3 V | |
Current Rating (Amps) | 90mA | |
Noise Figure | - | |
Current - Test | 1 mA | |
Power - Output | 24dBm | |
Package / Case | Die | |
Supplier Device Package | Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 373,51100 Kč | 3 735,11 Kč |
| 20 | 355,40800 Kč | 7 108,16 Kč |
| 30 | 346,33567 Kč | 10 390,07 Kč |
| 50 | 336,28640 Kč | 16 814,32 Kč |
| 70 | 330,40986 Kč | 23 128,69 Kč |
| 100 | 324,76360 Kč | 32 476,36 Kč |
| 250 | 312,59504 Kč | 78 148,76 Kč |
| 500 | 305,26162 Kč | 152 630,81 Kč |
| Unit Price without VAT: | 373,51100 Kč |
|---|---|
| Unit Price with VAT: | 451,94831 Kč |


