RF Amplifier IC General Purpose 21GHz ~ 27GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC General Purpose 21GHz ~ 27GHz 32-QFN (5x5)
5G Millimeter Wave

MMA-212734D-M5

DigiKey Part Number
2032-MMA-212734D-M5TR-ND - Tape & Reel (TR)
2032-MMA-212734D-M5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMA-212734D-M5
Description
IC RF AMP GPS 21GHZ-27GHZ 32QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 21GHz ~ 27GHz 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MMA-212734D-M5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Frequency
21GHz ~ 27GHz
P1dB
33dBm
Gain
25dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
6V
Current - Supply
2A
Test Frequency
21GHz ~ 27GHz
Mounting Type
Surface Mount
Package / Case
32-TFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
11 895,07000 Kč1 895,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 422,49060 Kč142 249,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 895,07000 Kč
Unit Price with VAT:2 293,03470 Kč