


MMA-020624-M4 | |
|---|---|
DigiKey Part Number | 2032-MMA-020624-M4TR-ND - Tape & Reel (TR) 2032-MMA-020624-M4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMA-020624-M4 |
Description | IC RF AMP GPS 2GHZ-6GHZ 20QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 6GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 2GHz ~ 6GHz | |
P1dB | 25dBm | |
Gain | 17dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V | |
Current - Supply | 250mA | |
Test Frequency | 2GHz ~ 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 812,97000 Kč | 1 812,97 Kč |
| 10 | 1 593,85300 Kč | 15 938,53 Kč |
| 25 | 1 518,08840 Kč | 37 952,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 450,09250 Kč | 145 009,25 Kč |
| Unit Price without VAT: | 1 812,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 193,69370 Kč |

