


MMA-012727-M4 | |
|---|---|
DigiKey Part Number | 2032-MMA-012727-M4TR-ND - Tape & Reel (TR) 2032-MMA-012727-M4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMA-012727-M4 |
Description | IC AMP GPS 100MHZ-26.5GHZ 20QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 26.5GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 100MHz ~ 26.5GHz | |
P1dB | 26dBm | |
Gain | 12.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 10V | |
Current - Supply | 350mA | |
Test Frequency | 100MHz ~ 26.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 531,31000 Kč | 2 531,31 Kč |
| 10 | 2 230,21900 Kč | 22 302,19 Kč |
| 25 | 2 223,18440 Kč | 55 579,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 983,67690 Kč | 198 367,69 Kč |
| Unit Price without VAT: | 2 531,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 062,88510 Kč |

