1.2k Modem FSK, Bell 202 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX614D4-TR1K

DigiKey Part Number
2032-FX614D4-TR1KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FX614D4-TR1K
Description
BELL 202 COMPATIBLE MODEM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2k Modem FSK, Bell 202 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Data Format
FSK, Bell 202
Baud Rates
1.2k
Voltage - Supply
3V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000176,27359 Kč176 273,59 Kč
Manufacturers Standard Package
Unit Price without VAT:176,27359 Kč
Unit Price with VAT:213,29104 Kč