CMX994E - Receiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMX994E - Receiver Evaluation Board
CMX994 Product Introduction Video

EV9942E

DigiKey Part Number
2032-1032-ND
Manufacturer
Manufacturer Product Number
EV9942E
Description
CMX994E EVALUATION KIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMX994E - Receiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Bulk
Part Status
Active
Type
Receiver
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CMX994E
Note
-
RF Type
-
RF Frequency
-
Function
Receiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 841,93000 Kč4 841,93 Kč
Manufacturers Standard Package
Unit Price without VAT:4 841,93000 Kč
Unit Price with VAT:5 858,73530 Kč