
CMX998Q1-TR1K | |
|---|---|
DigiKey Part Number | 2032-CMX998Q1-TR1KTR-ND - Tape & Reel (TR) 2032-CMX998Q1-TR1KCT-ND - Cut Tape (CT) 2032-CMX998Q1-TR1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMX998Q1-TR1K |
Description | IC RF TRANSMITTER 64VFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Transmitter General Purpose 30MHz ~ 1GHz Up/Down Converter 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Transmitter | |
Frequency | 30MHz ~ 1GHz | |
RF Type | General Purpose | |
Secondary Attributes | Up/Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,16000 Kč | 626,16 Kč |
| 10 | 546,97700 Kč | 5 469,77 Kč |
| 25 | 519,50720 Kč | 12 987,68 Kč |
| 100 | 481,85370 Kč | 48 185,37 Kč |
| 250 | 479,33396 Kč | 119 833,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 428,51522 Kč | 428 515,22 Kč |
| Unit Price without VAT: | 626,16000 Kč |
|---|---|
| Unit Price with VAT: | 757,65360 Kč |


