RF Front End 100MHz ~ 2.1GHz General Purpose 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX983Q1

DigiKey Part Number
2032-1015-ND
Manufacturer
Manufacturer Product Number
CMX983Q1
Description
BASEBAND INTERFACE FOR DIG RADIO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Front End 100MHz ~ 2.1GHz General Purpose 64-VQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tray
Part Status
Active
RF Type
General Purpose
Frequency
100MHz ~ 2.1GHz
Features
-
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1474,34000 Kč474,34 Kč
25458,80640 Kč11 470,16 Kč
100417,59770 Kč41 759,77 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:474,34000 Kč
Unit Price with VAT:573,95140 Kč