
CMX90A004Q7-R710 | |
|---|---|
DigiKey Part Number | 2032-CMX90A004Q7-R710TR-ND - Tape & Reel (TR) 2032-CMX90A004Q7-R710CT-ND - Cut Tape (CT) 2032-CMX90A004Q7-R710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMX90A004Q7-R710 |
Description | IC AMP GPS 860MHZ-960MHZ 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 860MHz ~ 960MHz 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CMX90A004Q7-R710 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 860MHz ~ 960MHz | |
P1dB | - | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 2.7V ~ 4.5V | |
Current - Supply | 1A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 100 | 66,82400 Kč | 6 682,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,59480 Kč | 54 594,80 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |

