1.2k Modem V.21, V.23, Bell 103, Bell 202, FSK 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX865AE4-TR1K

DigiKey Part Number
2032-CMX865AE4-TR1KTR-ND - Tape & Reel (TR)
2032-CMX865AE4-TR1KCT-ND - Cut Tape (CT)
2032-CMX865AE4-TR1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMX865AE4-TR1K
Description
DTMF CODEC/FSK COMBO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2k Modem V.21, V.23, Bell 103, Bell 202, FSK 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
CML Micro
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Part Status
Active
Supplier Device Package
16-TSSOP
Data Format
V.21, V.23, Bell 103, Bell 202, FSK
Base Product Number
Baud Rates
1.2k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,57000 Kč146,57 Kč
10112,88500 Kč1 128,85 Kč
25104,45240 Kč2 611,31 Kč
10095,18600 Kč9 518,60 Kč
25092,20472 Kč23 051,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00085,91269 Kč85 912,69 Kč
2 00084,10907 Kč168 218,14 Kč
Manufacturers Standard Package
Unit Price without VAT:146,57000 Kč
Unit Price with VAT:177,34970 Kč