
CMX7364Q1 | |
|---|---|
DigiKey Part Number | 2032-CMX7364Q1-ND |
Manufacturer | |
Manufacturer Product Number | CMX7364Q1 |
Description | MULTI-MODE HIGH PERFOMANCE MODEM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Selectable Modem FSK 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | CMX7364Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Format | FSK | |
Baud Rates | Selectable | |
Voltage - Supply | 1.7V ~ 1.9V, 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,09000 Kč | 555,09 Kč |
| 25 | 536,77520 Kč | 13 419,38 Kč |
| 100 | 482,88910 Kč | 48 288,91 Kč |
| Unit Price without VAT: | 555,09000 Kč |
|---|---|
| Unit Price with VAT: | 671,65890 Kč |



