
CMX7164Q1-TR1K | |
|---|---|
DigiKey Part Number | 2032-CMX7164Q1-TR1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMX7164Q1-TR1K |
Description | MULTI-MODE HIGH PERFORM MODEM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.6k Modem FSK, V.23 64-VQFN (9x9) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer CML Micro | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 64-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 64-VQFN (9x9) |
Data Format FSK, V.23 | Base Product Number |
Baud Rates 9.6k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 557,88045 Kč | 557 880,45 Kč |
| Unit Price without VAT: | 557,88045 Kč |
|---|---|
| Unit Price with VAT: | 675,03534 Kč |


