CMX7164L9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CML Micro
In Stock: 21
Unit Price: 22,41000 Kč
Datasheet
9.6k Modem FSK, V.23 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX7164L9

DigiKey Part Number
2032-1082-ND
Manufacturer
Manufacturer Product Number
CMX7164L9
Description
CMX7164L9: MULTI-MODE HIGH PERFO
Customer Reference
Detailed Description
9.6k Modem FSK, V.23 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
CML Micro
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
64-LQFP
Part Status
Not For New Designs
Supplier Device Package
64-LQFP (10x10)
Data Format
FSK, V.23
Base Product Number
Baud Rates
9.6k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMX7164Q1CML Micro212032-1005-ND22,41000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
16607,93125 Kč9 726,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:607,93125 Kč
Unit Price with VAT:735,59681 Kč