CMX7042L4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX7042L4

DigiKey Part Number
2032-1073-ND
Manufacturer
Manufacturer Product Number
CMX7042L4
Description
AIS BASEBAND PROCESSOR IC WITH E
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC Discriminator General Purpose 3V ~ 3.6V Supply 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tray
Part Status
Active
Function
Discriminator
Frequency
-
RF Type
General Purpose
Secondary Attributes
3V ~ 3.6V Supply
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
30432,01433 Kč12 960,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:432,01433 Kč
Unit Price with VAT:522,73734 Kč