
CMX7032L9-TR1K | |
|---|---|
DigiKey Part Number | 2032-CMX7032L9-TR1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMX7032L9-TR1K |
Description | AIS BASEBAND PROCESSOR W/RF SYNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF IC Discriminator General Purpose 3V ~ 3.6V Supply 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Discriminator | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | 3V ~ 3.6V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 430,64735 Kč | 430 647,35 Kč |
| Unit Price without VAT: | 430,64735 Kč |
|---|---|
| Unit Price with VAT: | 521,08329 Kč |


