7 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM6727X

DigiKey Part Number
4654-FM6727X-ND
Manufacturer
Manufacturer Product Number
FM6727X
Description
DIN SKT 7PIN 240 RFI 10MM CTR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
DIN
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Ground
Shielding
Current Rating (Amps)
4A
Voltage Rating
34VAC
Cable Opening
-
Operating Temperature
-20°C ~ 70°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1040,63100 Kč406,31 Kč
2538,09040 Kč952,26 Kč
5036,27200 Kč1 813,60 Kč
10034,53750 Kč3 453,75 Kč
30031,95967 Kč9 587,90 Kč
50030,82842 Kč15 414,21 Kč
1 00029,35730 Kč29 357,30 Kč
2 50027,52040 Kč68 801,00 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč