
FM65015 | |
|---|---|
DigiKey Part Number | 4654-FM65015-ND |
Manufacturer | |
Manufacturer Product Number | FM65015 |
Description | TOSLINK OPTICAL STD 1.5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic Toslink Plug To Toslink Plug 4.9' (1.5m) |
Datasheet | Datasheet |
Category | Length - Overall 4.9' (1.5m) |
Manufacturer CLIFF Electronic Components Ltd | Color - Cable Black |
Packaging Bag | Color - Connectors Black |
Part Status Active | Insertion Loss 0.20dB |
1st Connector Toslink Plug | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
2nd Connector Toslink Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 95,79300 Kč | 957,93 Kč |
| 25 | 89,78760 Kč | 2 244,69 Kč |
| 50 | 85,49540 Kč | 4 274,77 Kč |
| 100 | 81,41130 Kč | 8 141,13 Kč |
| 300 | 75,33943 Kč | 22 601,83 Kč |
| 500 | 72,67324 Kč | 36 336,62 Kč |
| 1 000 | 69,20731 Kč | 69 207,31 Kč |
| 2 500 | 64,87920 Kč | 162 198,00 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |



