
FM1106W | |
|---|---|
DigiKey Part Number | 4654-FM1106W-ND |
Manufacturer | |
Manufacturer Product Number | FM1106W |
Description | 1/4" STEREO PLUG 90 DEG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 3 Conductors, 3 Contacts |
Mfr | Internal Switch(s) Does Not Contain Switch |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Termination Solder |
Connector Type Phone Plug | Shielding Unshielded |
Gender Male | Mating Length/Depth 1.213" (30.80mm) |
Signal Lines Stereo (3 Conductor, TRS) | Body Color White |
Industry Recognized Mating Diameter | Cable Opening 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 48,73600 Kč | 487,36 Kč |
| 25 | 45,67480 Kč | 1 141,87 Kč |
| 50 | 43,49100 Kč | 2 174,55 Kč |
| 100 | 41,41440 Kč | 4 141,44 Kč |
| 300 | 38,32343 Kč | 11 497,03 Kč |
| 500 | 36,96656 Kč | 18 483,28 Kč |
| 1 000 | 35,20273 Kč | 35 202,73 Kč |
| 2 500 | 33,00029 Kč | 82 500,73 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |

