
FM1105W | |
|---|---|
DigiKey Part Number | 4654-FM1105W-ND |
Manufacturer | |
Manufacturer Product Number | FM1105W |
Description | 1/4" MONO PLUG 90 DEG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 2 Conductors, 2 Contacts |
Mfr | Internal Switch(s) Does Not Contain Switch |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Termination Solder |
Connector Type Phone Plug | Shielding Unshielded |
Gender Male | Mating Length/Depth 1.213" (30.80mm) |
Signal Lines Mono | Body Color White |
Industry Recognized Mating Diameter | Cable Opening 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 43,48700 Kč | 434,87 Kč |
| 25 | 40,76120 Kč | 1 019,03 Kč |
| 50 | 38,80860 Kč | 1 940,43 Kč |
| 100 | 36,95650 Kč | 3 695,65 Kč |
| 300 | 34,19803 Kč | 10 259,41 Kč |
| 500 | 32,98702 Kč | 16 493,51 Kč |
| 1 000 | 31,41301 Kč | 31 413,01 Kč |
| 2 500 | 29,44760 Kč | 73 619,00 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

