6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM1088

DigiKey Part Number
4654-FM1088-ND
Manufacturer
Manufacturer Product Number
FM1088
Description
JACK PLUG SEP1C (MONO SCR)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
-
Internal Switch(s)
-
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
1.220" (31.00mm)
Contact Material - Plating
Nickel
Body Material
Metal
Body Color
Gold, Black
Includes
-
Housing Material
Phenolic, Polybutylene Terephthalate (PBT)
Contact Material
Brass
Cable Opening
0.252" (6.40mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
1062,53200 Kč625,32 Kč
2558,60960 Kč1 465,24 Kč
5055,80840 Kč2 790,42 Kč
10053,14170 Kč5 314,17 Kč
30049,17800 Kč14 753,40 Kč
50047,43700 Kč23 718,50 Kč
1 00045,17405 Kč45 174,05 Kč
2 50042,34826 Kč105 870,65 Kč
Manufacturers Standard Package
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč