
FCR7943 | |
|---|---|
DigiKey Part Number | 4654-FCR7943-ND |
Manufacturer | |
Manufacturer Product Number | FCR7943 |
Description | CROC CLIP INSULATED 10A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Crocodile Test Clip 0.984" (25.00mm) 600V, 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Crocodile | |
Jaw Opening | 0.984" (25.00mm) | |
Voltage - Rated | 600V, 1000V | |
Current Rating (Amps) | 10 A | |
Material | - | |
Plating | - | |
Material - Insulation | Plastic | |
Insulation | Insulated | |
Color | Blue | |
Length | 3.248" (82.50mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | CAT II 1000V, CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,79000 Kč | 97,79 Kč |
| 5 | 93,25200 Kč | 466,26 Kč |
| 10 | 91,42200 Kč | 914,22 Kč |
| 25 | 89,02480 Kč | 2 225,62 Kč |
| 50 | 87,26460 Kč | 4 363,23 Kč |
| 100 | 85,53550 Kč | 8 553,55 Kč |
| 300 | 82,86683 Kč | 24 860,05 Kč |
| 500 | 81,65314 Kč | 40 826,57 Kč |
| 1 000 | 80,03548 Kč | 80 035,48 Kč |
| Unit Price without VAT: | 97,79000 Kč |
|---|---|
| Unit Price with VAT: | 118,32590 Kč |



