Banana Jack Connector Standard Banana Solder Eyelet(s) Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR73575L

DigiKey Part Number
4654-FCR73575L-ND
Manufacturer
Manufacturer Product Number
FCR73575L
Description
4MM PANEL SKT S16N/4.8 BLU WNW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Eyelet(s) Blue
Datasheet
 Datasheet
EDA/CAD Models
FCR73575L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug/Mating Plug Diameter
Standard Banana
Manufacturer
CLIFF Electronic Components Ltd
Mounting Type
Panel Mount
Packaging
Tray
Termination
Solder Eyelet(s)
Part Status
Active
Insulation
Mating End Insulated
Type
Banana Jack
Color
Blue
Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1134,94000 Kč134,94 Kč
10114,60100 Kč1 146,01 Kč
25107,42240 Kč2 685,56 Kč
50102,29620 Kč5 114,81 Kč
10097,40980 Kč9 740,98 Kč
30090,14580 Kč27 043,74 Kč
50086,95618 Kč43 478,09 Kč
1 00082,80927 Kč82 809,27 Kč
2 50077,63160 Kč194 079,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,94000 Kč
Unit Price with VAT:163,27740 Kč