
FCR73575G | |
|---|---|
DigiKey Part Number | 4654-FCR73575G-ND |
Manufacturer | |
Manufacturer Product Number | FCR73575G |
Description | 4MM PANEL SKT S16N/4.8 GRN WNW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Eyelet(s) Green |
Datasheet | Datasheet |
EDA/CAD Models | FCR73575G Models |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount |
Packaging Tray | Termination Solder Eyelet(s) |
Part Status Active | Insulation Mating End Insulated |
Type Banana Jack | Color Green |
Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,94000 Kč | 134,94 Kč |
| 10 | 114,60100 Kč | 1 146,01 Kč |
| 25 | 107,42240 Kč | 2 685,56 Kč |
| 50 | 102,29620 Kč | 5 114,81 Kč |
| 100 | 97,40980 Kč | 9 740,98 Kč |
| 300 | 90,14580 Kč | 27 043,74 Kč |
| 500 | 86,95618 Kč | 43 478,09 Kč |
| 1 000 | 82,80927 Kč | 82 809,27 Kč |
| 2 500 | 77,63160 Kč | 194 079,00 Kč |
| Unit Price without VAT: | 134,94000 Kč |
|---|---|
| Unit Price with VAT: | 163,27740 Kč |


