New at DigiKey
Banana Jack Connector Standard Banana Quick Connect Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR73575A

DigiKey Part Number
4654-FCR73575A-ND
Manufacturer
Manufacturer Product Number
FCR73575A
Description
4MM PANEL SOCKET S16N/4.8 GREY W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Quick Connect Gray
Datasheet
 Datasheet
EDA/CAD Models
FCR73575A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug/Mating Plug Diameter
Standard Banana
Manufacturer
CLIFF Electronic Components Ltd
Mounting Type
Panel Mount
Packaging
Bag
Termination
Quick Connect
Part Status
Active
Insulation
Mating End Insulated
Type
Banana Jack
Color
Gray
Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT2911-8Cal Test Electronics56CT2911-8-ND53,54000 KčParametric Equivalent
CT2915-8Cal Test Electronics14CT2915-8-ND63,83000 KčParametric Equivalent
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
199,95000 Kč99,95 Kč
1085,00000 Kč850,00 Kč
2579,67480 Kč1 991,87 Kč
5075,86580 Kč3 793,29 Kč
10072,24150 Kč7 224,15 Kč
30066,85343 Kč20 056,03 Kč
50064,48780 Kč32 243,90 Kč
1 00061,41180 Kč61 411,80 Kč
2 50057,57106 Kč143 927,65 Kč
Manufacturers Standard Package
Unit Price without VAT:99,95000 Kč
Unit Price with VAT:120,93950 Kč