
FCR720502 | |
|---|---|
DigiKey Part Number | 4654-FCR720502-ND |
Manufacturer | |
Manufacturer Product Number | FCR720502 |
Description | CABLE ASSY VHDCI 68POS M-M 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | VHDCI 68 pos Male to Male Assembly 6.56' (2.00m) Round, Black |
Datasheet | Datasheet |
Category | Configuration VHDCI 68 pos Male to Male |
Manufacturer CLIFF Electronic Components Ltd | Length 6.56' (2.00m) |
Packaging Box | Cable Type Round, Black |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 029,25000 Kč | 2 029,25 Kč |
| 10 | 1 724,98600 Kč | 17 249,86 Kč |
| 25 | 1 617,06440 Kč | 40 426,61 Kč |
| 50 | 1 539,96820 Kč | 76 998,41 Kč |
| 100 | 1 466,58010 Kč | 146 658,01 Kč |
| Unit Price without VAT: | 2 029,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 455,39250 Kč |





