
FCR7205005 | |
|---|---|
DigiKey Part Number | 4654-FCR7205005-ND |
Manufacturer | |
Manufacturer Product Number | FCR7205005 |
Description | CABLE ASSY VHDCI 68POS M-M 0.5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | VHDCI 68 pos Male to Male Assembly 1.64' (500.00mm) Round, Black |
Datasheet | Datasheet |
Category | Configuration VHDCI 68 pos Male to Male |
Manufacturer CLIFF Electronic Components Ltd | Length 1.64' (500.00mm) |
Series | Cable Type Round, Black |
Packaging Tray | Shielding Shielded |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 646,33000 Kč | 1 646,33 Kč |
| 10 | 1 399,38300 Kč | 13 993,83 Kč |
| 25 | 1 311,83600 Kč | 32 795,90 Kč |
| 50 | 1 249,27780 Kč | 62 463,89 Kč |
| 100 | 1 189,73120 Kč | 118 973,12 Kč |
| Unit Price without VAT: | 1 646,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 992,05930 Kč |


