
FCR72041 | |
|---|---|
DigiKey Part Number | 4654-FCR72041-ND |
Manufacturer | |
Manufacturer Product Number | FCR72041 |
Description | RA SCHUKO TO IEC 2.5M BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/4, Right Angle To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/4, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,66000 Kč | 190,66 Kč |
| 10 | 161,95800 Kč | 1 619,58 Kč |
| 25 | 151,81560 Kč | 3 795,39 Kč |
| 50 | 144,56700 Kč | 7 228,35 Kč |
| 100 | 137,66500 Kč | 13 766,50 Kč |
| 300 | 127,40117 Kč | 38 220,35 Kč |
| 500 | 122,89458 Kč | 61 447,29 Kč |
| 1 000 | 117,03550 Kč | 117 035,50 Kč |
| Unit Price without VAT: | 190,66000 Kč |
|---|---|
| Unit Price with VAT: | 230,69860 Kč |



