6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR72039

DigiKey Part Number
4654-FCR72039-ND
Manufacturer
Manufacturer Product Number
FCR72039
Description
C13 IEC TO C14 IEC 3X1MM 2M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
17 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
-
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1204,10000 Kč204,10 Kč
10173,50600 Kč1 735,06 Kč
25162,63360 Kč4 065,84 Kč
50154,86860 Kč7 743,43 Kč
100147,47530 Kč14 747,53 Kč
300136,48140 Kč40 944,42 Kč
500131,65326 Kč65 826,63 Kč
1 000125,37738 Kč125 377,38 Kč
Manufacturers Standard Package
Unit Price without VAT:204,10000 Kč
Unit Price with VAT:246,96100 Kč