
FCR72001 | |
|---|---|
DigiKey Part Number | 4654-FCR72001-ND |
Manufacturer | |
Manufacturer Product Number | FCR72001 |
Description | CABLE C RCPT TO C PLUG 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG, 34 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,38000 Kč | 500,38 Kč |
| 10 | 425,25100 Kč | 4 252,51 Kč |
| 30 | 393,53067 Kč | 11 805,92 Kč |
| 50 | 379,59760 Kč | 18 979,88 Kč |
| 100 | 361,49110 Kč | 36 149,11 Kč |
| 250 | 338,88252 Kč | 84 720,63 Kč |
| 500 | 322,72918 Kč | 161 364,59 Kč |
| Unit Price without VAT: | 500,38000 Kč |
|---|---|
| Unit Price with VAT: | 605,45980 Kč |



