
FCR684214R | |
|---|---|
DigiKey Part Number | 4654-FCR684214R-ND |
Manufacturer | |
Manufacturer Product Number | FCR684214R |
Description | OPTICAL JACK RECEIVER ORJ-9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio 16Mbps -24dBm 2.7V ~ 5.5V 10 mA |
Datasheet | Datasheet |
EDA/CAD Models | FCR684214R Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer CLIFF Electronic Components Ltd | Power - Minimum Receivable -24dBm |
Packaging Tray | Current - Supply 10 mA |
Part Status Active | Applications Digital Audio |
Data Rate 16Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 86,76400 Kč | 867,64 Kč |
| 100 | 69,37740 Kč | 6 937,74 Kč |
| 500 | 61,77444 Kč | 30 887,22 Kč |
| 1 000 | 59,30339 Kč | 59 303,39 Kč |
| 2 000 | 57,21357 Kč | 114 427,14 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |










