Fiber Optic Transmitter with Driver 655nm 16Mbps 2.7V ~ 5.5V 10 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR684204T

DigiKey Part Number
4654-FCR684204T-ND
Manufacturer
Manufacturer Product Number
FCR684204T
Description
OPTICAL JACK TRANSMITTER OTJ-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter with Driver 655nm 16Mbps 2.7V ~ 5.5V 10 mA
Datasheet
 Datasheet
EDA/CAD Models
FCR684204T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
16Mbps
Manufacturer
CLIFF Electronic Components Ltd
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tray
Current - Supply
10 mA
Part Status
Active
Applications
Digital Audio
Wavelength
655nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 540
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
1075,80300 Kč758,03 Kč
2571,05720 Kč1 776,43 Kč
5067,66400 Kč3 383,20 Kč
10064,43030 Kč6 443,03 Kč
30059,62453 Kč17 887,36 Kč
50057,51394 Kč28 756,97 Kč
1 00054,77076 Kč54 770,76 Kč
2 50051,34490 Kč128 362,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč