
FCR300125 | |
|---|---|
DigiKey Part Number | 4654-FCR300125-ND |
Manufacturer | |
Manufacturer Product Number | FCR300125 |
Description | FIBRE OPTIC CLEANER PEN 1.25MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cleaner MU, LC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cleaner | |
Specifications | MU, LC Connectors | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 404,54000 Kč | 2 404,54 Kč |
| 10 | 2 043,99700 Kč | 20 439,97 Kč |
| 25 | 1 916,14800 Kč | 47 903,70 Kč |
| 50 | 1 824,80340 Kč | 91 240,17 Kč |
| 100 | 1 772,41000 Kč | 177 241,00 Kč |
| Unit Price without VAT: | 2 404,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 909,49340 Kč |


