
FC7234 | |
|---|---|
DigiKey Part Number | 4654-FC7234-ND |
Manufacturer | |
Manufacturer Product Number | FC7234 |
Description | KNOB KMR35 BLACK MD 6MM SPLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Notch on Top Plastic Black |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer CLIFF Electronic Components Ltd | Diameter 1.378" (35.00mm) |
Packaging Tray | Height 0.728" (18.50mm) |
Part Status Active | Indicator Notch on Top |
Style Cylindrical | Material Plastic |
Type Smooth | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,58000 Kč | 155,58 Kč |
| 5 | 133,68400 Kč | 668,42 Kč |
| 10 | 125,92600 Kč | 1 259,26 Kč |
| 35 | 113,90686 Kč | 3 986,74 Kč |
| 70 | 108,23114 Kč | 7 576,18 Kč |
| 105 | 105,18914 Kč | 11 044,86 Kč |
| 280 | 98,59511 Kč | 27 606,63 Kč |
| 525 | 94,87585 Kč | 49 809,82 Kč |
| 1 015 | 91,35141 Kč | 92 721,68 Kč |
| Unit Price without VAT: | 155,58000 Kč |
|---|---|
| Unit Price with VAT: | 188,25180 Kč |



