
FC72325 | |
|---|---|
DigiKey Part Number | 4654-FC72325-ND |
Manufacturer | |
Manufacturer Product Number | FC72325 |
Description | KNOB KMR25S SILVER MD 6MM SPLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Notch on Top Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.976" (24.80mm) | |
Height | 0.724" (18.40mm) | |
Indicator | Notch on Top | |
Material | Plastic | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 5 | 34,81400 Kč | 174,07 Kč |
| 10 | 32,56800 Kč | 325,68 Kč |
| 25 | 29,96840 Kč | 749,21 Kč |
| 70 | 27,47443 Kč | 1 923,21 Kč |
| 140 | 26,01800 Kč | 3 642,52 Kč |
| 280 | 24,71389 Kč | 6 919,89 Kč |
| 560 | 23,54700 Kč | 13 186,32 Kč |
| 1 050 | 22,59425 Kč | 23 723,96 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |


