
FC684228R | |
|---|---|
DigiKey Part Number | 4654-FC684228R-ND |
Manufacturer | |
Manufacturer Product Number | FC684228R |
Description | ZC CLIFFCON 8 PIN 90 DEG PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FC684228R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass, Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 48V | |
Cable Opening | 0.236" (6.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,23000 Kč | 257,23 Kč |
| 10 | 218,52000 Kč | 2 185,20 Kč |
| 25 | 204,83320 Kč | 5 120,83 Kč |
| 50 | 195,04940 Kč | 9 752,47 Kč |
| 100 | 185,74310 Kč | 18 574,31 Kč |
| 300 | 171,89710 Kč | 51 569,13 Kč |
| 500 | 165,81800 Kč | 82 909,00 Kč |
| 1 000 | 157,91352 Kč | 157 913,52 Kč |
| Unit Price without VAT: | 257,23000 Kč |
|---|---|
| Unit Price with VAT: | 311,24830 Kč |


