
FC6842135TR | |
|---|---|
DigiKey Part Number | 4654-FC6842135TR-ND |
Manufacturer | |
Manufacturer Product Number | FC6842135TR |
Description | OPTICAL JCK TRANSMITTER/RECEIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Optical 16Mbps 660nm 2.75V ~ 5.25V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FC6842135TR Models |
Category | Wavelength 660nm |
Manufacturer CLIFF Electronic Components Ltd | Applications Optical |
Packaging Tray | Voltage - Supply 2.75V ~ 5.25V |
Part Status Active | Mounting Type Through Hole |
Data Rate 16Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,43000 Kč | 278,43 Kč |
| 10 | 236,64700 Kč | 2 366,47 Kč |
| 25 | 221,82280 Kč | 5 545,57 Kč |
| 80 | 204,34200 Kč | 16 347,36 Kč |
| 160 | 194,59369 Kč | 31 134,99 Kč |
| 320 | 185,31391 Kč | 59 300,45 Kč |
| 560 | 178,14629 Kč | 99 761,92 Kč |
| 1 040 | 170,54354 Kč | 177 365,28 Kč |
| Unit Price without VAT: | 278,43000 Kč |
|---|---|
| Unit Price with VAT: | 336,90030 Kč |


