
FC6831 | |
|---|---|
DigiKey Part Number | 4654-FC6831-ND |
Manufacturer | |
Manufacturer Product Number | FC6831 |
Description | BATTERY CONNECTOR SNAP 9V LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | 9V, Snap Connector | |
Style | Connector, Snap | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Free Hanging | |
Termination Style | Wire Leads | |
Features | - | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 10 | 31,82800 Kč | 318,28 Kč |
| 25 | 29,84040 Kč | 746,01 Kč |
| 50 | 28,40900 Kč | 1 420,45 Kč |
| 100 | 27,05140 Kč | 2 705,14 Kč |
| 300 | 25,03267 Kč | 7 509,80 Kč |
| 500 | 24,14604 Kč | 12 073,02 Kč |
| 1 000 | 22,99355 Kč | 22 993,55 Kč |
| 2 500 | 21,55453 Kč | 53 886,32 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |


